896-046-522-607

Heilind Number:EDA896-046-522-607
Manufacturer:EDAC
Manufacturer Number:896-046-522-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-046-522-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-046-522-607

Detailed Description

Upgrade your connectivity with our High Temp Card Edge Connectors in sleek black. Engineered for optimal performance, these connectors feature a single row of 46 positions with a pitch of 0.125 inches and a row spacing of 0.2 inches. Each connector is designed for durability, with a housing made of UL 94V-0 Polyphenylene Sulfide and contacts crafted from Copper Alloy, ensuring reliable power delivery at a maximum amperage of 3A. With a straight mount orientation, they provide secure and stable connections on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for high-temp environments. Elevate your electronic projects with these essential components, perfect for a wide range of applications.