896-046-522-612

Heilind Number:EDA896-046-522-612
Manufacturer:EDAC
Manufacturer Number:896-046-522-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-046-522-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-046-522-612

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors boast a 3A amperage and are crafted from UL 94V-0 Polyphenylene Sulfide for durability. With a single row configuration and 46 positions, they offer seamless integration for your board-to-board connections. The copper alloy contact material ensures reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches facilitate efficient assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for high-temperature applications. Trust in our quality products to elevate your connectivity solutions.