896-046-522-803

Heilind Number:EDA896-046-522-803
Manufacturer:EDAC
Manufacturer Number:896-046-522-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-046-522-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-046-522-803

Detailed Description

Enhance your high-temperature PCB connections with our Black Card Edge Connectors. Rated for up to 105°C, these connectors feature durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable performance even in demanding environments. With a 2-row design and 46 positions, they offer ample connectivity for your applications. The copper alloy contacts provide efficient power transfer, while the .125-inch pitch and .2-inch row spacing allow for easy assembly. Whether you need straight or angled mounting, these connectors are versatile and convenient. Trust in their 3A amperage rating and wide operating temperature range of -40 to 105°C for seamless functionality. Ideal for various PCB connection needs, these high-temp card edge connectors are a dependable choice for your projects.