896-046-522-804

Heilind Number:EDA896-046-522-804
Manufacturer:EDAC
Manufacturer Number:896-046-522-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-046-522-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-046-522-804

Detailed Description

Enhance your high-temperature PCB connections with our robust Card Edge Connectors. Designed for durability and performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation in challenging environments. With a current rating of 3 A, they offer efficient power transmission for your applications. The two rows of contact points, spaced at .125 inches with a .2-inch row spacing, provide a total of 46 positions for seamless board-to-board connectivity. Whether you require straight or right-angle mounting, these connectors offer flexibility in installation. Engineered for versatility, they are ideal for a wide range of electronic devices, from industrial equipment to consumer electronics. Operating flawlessly in temperatures ranging from -40 to 105°C, you can trust our Card Edge Connectors to deliver consistent performance in extreme conditions. Elevate the connectivity of your PCBs with this essential component.