896-046-522-807

Heilind Number:EDA896-046-522-807
Manufacturer:EDAC
Manufacturer Number:896-046-522-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-046-522-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-046-522-807

Detailed Description

Engineered for high-temperature environments, these card edge connectors provide reliable connectivity in demanding applications. With a sleek black design and a housing made of UL 94V-0 Polyphenylene Sulfide, they offer both durability and style. Featuring two rows of copper alloy contacts, each with a pitch of .125 inches and a row spacing of .2 inches, these connectors ensure efficient signal transmission. With a total of 46 positions, they accommodate a wide range of connection needs. Their straight mount orientation makes for easy installation on PCBs. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are ideal for use in various industries. Upgrade your board-to-board connections with these high-performance components.