896-046-522-808

Heilind Number:EDA896-046-522-808
Manufacturer:EDAC
Manufacturer Number:896-046-522-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-046-522-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-046-522-808

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors in sleek black. Designed for efficiency and durability, these connectors boast a 3 A amperage, perfect for high-power applications. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and featuring Copper Alloy contact material, they guarantee reliable performance. With two rows and 46 positions, they offer ample connectivity options. The .125-inch pitch and .2-inch row spacing ensure precise alignment. Operating seamlessly in a temperature range from -40 to 105°C, these connectors are ideal for demanding environments. Perfect for board-to-board PCB connections, they are a crucial component for seamless electronic integration.