896-046-526-101

Heilind Number:EDA896-046-526-101
Manufacturer:EDAC
Manufacturer Number:896-046-526-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-046-526-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-046-526-101

Detailed Description

Enhance connectivity and performance with our High Temp Card Edge Connectors. Designed for durability and reliability, these connectors feature a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring optimal safety and longevity. With a single row layout and a pitch of .125 inches, they offer seamless integration onto PCBs. The 46 copper alloy contacts provide efficient power transmission, capable of handling up to 3A of current. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for demanding industrial and commercial applications. Trust in our Card Edge Connectors to deliver high-quality and high-temperature performance in your projects.