896-046-526-102

Heilind Number:EDA896-046-526-102
Manufacturer:EDAC
Manufacturer Number:896-046-526-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-046-526-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-046-526-102

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for efficiency and durability, these connectors boast a sleek black finish and are crafted from UL 94V-0 Polyphenylene Sulfide for optimal performance in demanding environments. With a single row configuration and 46 positions, they offer ample connectivity options for your PCB setups. The contact material, made from Copper Alloy, ensures reliable and efficient power transmission, while the .125-inch pitch and .2-inch row spacing provide seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of applications. Trust in their straight mount orientation for easy installation and a secure connection every time. Elevate your connectivity game with these high-performance Card Edge Connectors.