896-046-526-107

Heilind Number:EDA896-046-526-107
Manufacturer:EDAC
Manufacturer Number:896-046-526-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-046-526-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-046-526-107

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connectors. These sleek black connectors boast a robust amperage of 3A, making them ideal for demanding applications. Crafted from UL 94V-0 Polyphenylene Sulfide, they guarantee exceptional durability and safety. With a single row design and 46 positions, they offer seamless integration onto your PCB. The Copper Alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise connections. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any project requiring superior performance and longevity. Explore our full range of high-quality products and elevate your connectivity solutions today.