896-046-526-108

Heilind Number:EDA896-046-526-108
Manufacturer:EDAC
Manufacturer Number:896-046-526-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-046-526-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-046-526-108

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With an amperage rating of 3A, they provide reliable power transmission. The copper alloy contact material guarantees efficient conductivity, while the straight mount orientation allows for easy installation. Offering 46 positions in a single row format, with a pitch of .125 inches and row spacing of .2 inches, they are perfect for various PCB applications. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any project requiring high-quality, high-temperature PCB connectivity. Elevate your connectivity solutions with these top-of-the-line Card Edge Connectors.