896-046-526-207

Heilind Number:EDA896-046-526-207
Manufacturer:EDAC
Manufacturer Number:896-046-526-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-046-526-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-046-526-207

Detailed Description

Upgrade your high-temperature connectivity with our Black High Temp Card Edge Connectors. Designed for durability and efficiency, these connectors boast a 3A amperage rating and feature a housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of Copper Alloy contacts providing reliable signal transmission, they offer a pitch of .125 inches and row spacing of .2 inches. Perfect for demanding environments, they can operate in temperatures ranging from -40 to 105°C. With 46 positions available, they provide ample connectivity for your PCB applications. The straight mount orientation ensures easy installation, making them a versatile choice for your connectivity needs. Upgrade to our Card Edge Connectors for seamless and reliable board-to-board connections.