896-046-526-212

Heilind Number:EDA896-046-526-212
Manufacturer:EDAC
Manufacturer Number:896-046-526-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-046-526-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-046-526-212

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors are a reliable choice for your circuit board needs. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, they not only offer durability but also meet rigorous safety standards. The copper alloy contact material ensures efficient conductivity, while the two rows of 46 positions provide ample connectivity options. Featuring a pitch of .125 in and row spacing of .2 in, these connectors offer precise alignment for seamless integration. Suitable for high-temperature applications, they have an operating range of -40 to 105 °C. Whether for industrial or commercial use, our Card Edge Connectors guarantee secure and stable connections, making them an essential component in your electronic assemblies.