896-046-526-602

Heilind Number:EDA896-046-526-602
Manufacturer:EDAC
Manufacturer Number:896-046-526-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-046-526-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-046-526-602

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable conductivity even at high temperatures. With a single row layout and 46 positions spaced at a pitch of .125 inches, they offer seamless board-to-board connectivity. The straight mount orientation and compact design make them suitable for various applications. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are a must-have for any electronic setup requiring high-quality, long-lasting performance. Upgrade your connections today with these versatile connectors.