896-046-526-604

Heilind Number:EDA896-046-526-604
Manufacturer:EDAC
Manufacturer Number:896-046-526-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-046-526-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-046-526-604

Detailed Description

Elevate your high-temperature connectivity with our Black High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a 3A amperage and durable UL 94V-0 Polyphenylene Sulfide housing material, ensuring reliability in even the harshest environments. With a single row layout and 46 positions, they offer seamless board-to-board connections with precision. Crafted with Copper Alloy contact material and boasting a pitch of .125 inches, these connectors guarantee efficient signal transmission. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Trust in our connectors for seamless and reliable connectivity in your projects.