896-046-526-804

Heilind Number:EDA896-046-526-804
Manufacturer:EDAC
Manufacturer Number:896-046-526-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-046-526-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-046-526-804

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connectors. Designed for peak performance, these connectors boast a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in harsh environments. With two rows of copper alloy contacts, they offer 46 positions for seamless connectivity. Featuring a pitch of .125 inches and row spacing of .2 inches, they guarantee precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for demanding applications. Upgrade to these black connectors for a secure and efficient board-to-board connection solution.