896-046-526-808

Heilind Number:EDA896-046-526-808
Manufacturer:EDAC
Manufacturer Number:896-046-526-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-046-526-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-046-526-808

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sturdy housing made of UL 94V-0 Polyphenylene Sulfide and durable Copper Alloy contacts. With a pitch of .125 inches and two rows of 46 positions each, they offer seamless board-to-board connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for industrial applications requiring reliability and longevity. Their straight mount orientation and black color add to their versatility, making them a crucial component for your electronic projects. Trust in the quality and durability of our Card Edge Connectors for seamless and secure connections every time.