896-046-540-101

Heilind Number:EDA896-046-540-101
Manufacturer:EDAC
Manufacturer Number:896-046-540-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-046-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-046-540-101

Detailed Description

Upgrade your electronic connections with our high-temp card edge connectors in sleek black. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability in even the most demanding environments. With a single row layout and a total of 46 positions, they offer ample connectivity for your PCB projects. The copper alloy contact material guarantees secure and efficient transmission, while the .125 inch pitch and .2 inch row spacing allow for precise alignment. Suitable for a wide range of applications, these connectors boast an amperage rating of 3 A and an impressive operating temperature range of -40 to 105 °C. Whether you're working on industrial machinery or consumer electronics, these connectors are essential for seamless board-to-board connections. Upgrade your setup today with our cutting-edge card edge connectors.