896-046-540-102

Heilind Number:EDA896-046-540-102
Manufacturer:EDAC
Manufacturer Number:896-046-540-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-046-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-046-540-102

Detailed Description

Upgrade your electronic devices with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black finish and are built to withstand high temperatures, making them perfect for demanding industrial environments. With a current rating of 3 A, they ensure reliable power transmission. The housing is made of UL 94V-0 Polyphenylene Sulfide, providing excellent durability and fire resistance. With one row of 46 positions, these connectors offer ample connectivity options. The contact material is Copper Alloy, ensuring efficient signal transmission. The .125 inch pitch and .2 inch row spacing allow for easy installation on circuit boards. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are a dependable choice for your connectivity needs. Explore our range of PCB connectors for more high-quality options.