896-046-540-104

Heilind Number:EDA896-046-540-104
Manufacturer:EDAC
Manufacturer Number:896-046-540-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-046-540-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-046-540-104

Detailed Description

Enhance your high-temperature connectivity solutions with our robust Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a single row configuration with 46 positions, ensuring seamless integration on your PCB. Crafted with UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, they guarantee both durability and optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for applications requiring consistent performance under extreme conditions. Trust in our black High Temp Card Edge Connectors for secure and efficient board-to-board connections.