896-046-540-107

Heilind Number:EDA896-046-540-107
Manufacturer:EDAC
Manufacturer Number:896-046-540-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-046-540-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-046-540-107

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing material and featuring Copper Alloy contacts, these connectors ensure reliable performance under extreme conditions. With a pitch of .125 inches and row spacing of .2 inches, they offer precise and efficient board-to-board connectivity. The single-row design with 46 positions and a straight mount orientation makes them versatile for various PCB assembly needs. Operating seamlessly in a wide temperature range from -40 to 105 °C, these connectors guarantee optimal functionality in demanding environments. Elevate your electronic projects with these high-quality connectors, a must-have in your toolkit.