896-046-540-112

Heilind Number:EDA896-046-540-112
Manufacturer:EDAC
Manufacturer Number:896-046-540-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-046-540-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-046-540-112

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for peak performance, these connectors feature a sleek black finish and a robust housing crafted from UL 94V-0 Polyphenylene Sulfide. With a single row configuration and 46 positions, they offer seamless integration for your PCB setups. The contact material, made from Copper Alloy, ensures reliable conductivity while the .125-inch pitch and .2-inch row spacing facilitate efficient data transfer. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, these connectors are ideal for industrial and commercial applications. Choose our Card Edge Connectors for unmatched durability and performance in your connectivity solutions.