896-046-540-212

Heilind Number:EDA896-046-540-212
Manufacturer:EDAC
Manufacturer Number:896-046-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-046-540-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-046-540-212

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a sturdy housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability even in high-temperature environments. With a 2-row configuration and a total of 46 positions, they offer ample connectivity options. The copper alloy contact material provides reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for efficient signal transmission. Perfect for PCB applications, these connectors guarantee secure and seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of industrial and commercial uses. Available in sleek black color, these connectors not only perform exceptionally but also add a touch of sophistication to your electronic setup. Trust in the quality and performance of our Card Edge Connectors for all your connectivity needs.