896-046-540-602

Heilind Number:EDA896-046-540-602
Manufacturer:EDAC
Manufacturer Number:896-046-540-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-046-540-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-046-540-602

Detailed Description

Discover our High Temp Card Edge Connectors, designed for seamless connectivity in demanding environments. Featuring a sleek black finish and constructed with UL 94V-0 Polyphenylene Sulfide housing, these connectors ensure reliable performance even in extreme conditions. With a current rating of 3 A and copper alloy contact material, they offer robust conductivity for your applications. Boasting a single row layout with 46 positions and a pitch of .125 inches, they provide ample connectivity options. The straight mount orientation and row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for a wide range of projects. Trust in the quality and durability of our High Temp Card Edge Connectors for all your connectivity needs.