896-046-540-603

Heilind Number:EDA896-046-540-603
Manufacturer:EDAC
Manufacturer Number:896-046-540-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-046-540-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-046-540-603

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for seamless integration in demanding environments, these connectors boast robust UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, ensuring optimal performance under extreme conditions. With a single row layout and a pitch of .125 inches, they offer precise and efficient PCB-to-PCB connections. Featuring 46 positions and a straight mount orientation, they provide ample connectivity options for your applications. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industries where reliability is non-negotiable. Upgrade to these black connectors and experience unparalleled durability and performance.