896-046-540-607

Heilind Number:EDA896-046-540-607
Manufacturer:EDAC
Manufacturer Number:896-046-540-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-046-540-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-046-540-607

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a single row configuration with 46 positions, accommodating seamless board-to-board connections. The durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material ensure reliable power transfer, rated for up to 3A. With a narrow pitch of .125 inches and row spacing of .2 inches, these connectors offer precise alignment for streamlined PCB assembly. Operating flawlessly in extreme environments, they boast an impressive temperature range of -40 to 105°C. Trust in our top-of-the-line connectors for efficient and durable electronic systems.