896-046-540-802

Heilind Number:EDA896-046-540-802
Manufacturer:EDAC
Manufacturer Number:896-046-540-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-046-540-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-046-540-802

Detailed Description

Discover our High Temp Card Edge Connectors, essential components for your PCB connectivity needs. Designed for optimal performance in demanding environments, these connectors feature a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability. With a contact material of Copper Alloy and a maximum amperage of 3 A, they offer secure and efficient power transfer. The connectors are suitable for double-row setups, with a pitch of .125 inches and a row spacing of .2 inches, accommodating up to 46 positions. Operating flawlessly in a wide temperature range from -40 to 105 °C, they guarantee consistent functionality even in extreme conditions. Ideal for various applications in industries, these connectors provide seamless board-to-board connectivity, making them a must-have in your inventory of electronic components. Elevate your connection solutions with our High Temp Card Edge Connectors.