896-046-540-808

Heilind Number:EDA896-046-540-808
Manufacturer:EDAC
Manufacturer Number:896-046-540-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-046-540-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-046-540-808

Detailed Description

Upgrade your electronics with our High Temp Card Edge Connectors in sleek black. These connectors, featuring UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, guarantee superior performance even in demanding environments. With a 3A amperage rating and operating temperature range of -40 to 105°C, they ensure reliability under extreme conditions. Boasting a double-row design with 46 positions and a pitch of .125 inches, they provide ample connectivity for your PCBs. Their straight mount orientation and row spacing of .2 inches make installation a breeze. Trust in our connectors for seamless board-to-board connections in your projects.