896-046-541-102

Heilind Number:EDA896-046-541-102
Manufacturer:EDAC
Manufacturer Number:896-046-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-046-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-046-541-102

Detailed Description

Enhance your high-temperature connectivity solutions with our cutting-edge Card Edge Connectors. Designed for efficiency and reliability, these connectors are perfect for demanding environments, offering a durable UL 94V-0 Polyphenylene Sulfide housing. With a black finish and a single row configuration, they seamlessly integrate into your system. The Copper Alloy contacts ensure optimal conductivity, while the .125-inch pitch and .2-inch row spacing accommodate precise PCB connections. Featuring 46 positions and a straight mount orientation, they provide ample room for secure attachment. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for your industrial or electronic projects. Trust in our expertise in products, connectors, and PCB connectivity to elevate your systems' performance.