896-046-541-104

Heilind Number:EDA896-046-541-104
Manufacturer:EDAC
Manufacturer Number:896-046-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-046-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-046-541-104

Detailed Description

Upgrade your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for seamless integration on PCBs, these connectors ensure reliable performance in extreme environments, thanks to their UL 94V-0 Polyphenylene Sulfide housing material. With a single row configuration and 46 positions, they offer ample connectivity for your devices. The copper alloy contact material guarantees efficient power transmission, while the 3A amperage rating meets industry standards for safe operation. Perfect for demanding applications, these connectors have a pitch of .125 inches and row spacing of .2 inches, enabling precise and secure mounting. Whether you're working in aerospace, automotive, or industrial sectors, our Card Edge Connectors provide the durability and stability you need. Operating flawlessly in temperatures ranging from -40 to 105°C, they're built to withstand harsh conditions and deliver consistent performance. Upgrade your connectivity solutions with these black connectors and experience enhanced functionality in your electronic systems.