896-046-541-107

Heilind Number:EDA896-046-541-107
Manufacturer:EDAC
Manufacturer Number:896-046-541-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-046-541-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-046-541-107

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors offer reliable power delivery with an amperage rating of 3A. The sleek black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures both durability and safety. Featuring a single row design with 46 positions, they provide seamless connectivity on PCBs. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Ideal for straight mount orientation, these connectors maintain stability even in harsh operating conditions, with an impressive temperature range of -40 to 105°C. Elevate your electronic assemblies with the superior quality and performance of our Card Edge Connectors.