896-046-541-201

Heilind Number:EDA896-046-541-201
Manufacturer:EDAC
Manufacturer Number:896-046-541-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-046-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-046-541-201

Detailed Description

Enhance your high-temperature connectivity solutions with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a two-row configuration and a pitch of .125 inches, they offer seamless integration onto PCBs. The contact material, crafted from Copper Alloy, guarantees reliable conductivity, while the straight mount orientation facilitates convenient installation. Featuring 46 positions and an amperage of 3A, they are ideal for power and signal transmission. Operating flawlessly in temperatures ranging from -40°C to 105°C, these connectors are a must-have for any high-temp application. Explore our range of Board To Board PCB Connectors and elevate your connectivity standards.