896-046-541-202

Heilind Number:EDA896-046-541-202
Manufacturer:EDAC
Manufacturer Number:896-046-541-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-046-541-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-046-541-202

Detailed Description

Discover our high temperature Card Edge Connectors, designed for optimal performance in demanding environments. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors offer reliable connectivity in any setting. Featuring two rows of 46 positions each, they ensure seamless data transmission. The copper alloy contact material and a pitch of .125 inches guarantee efficient signal transfer. With a current rating of 3A, these connectors are suitable for a wide range of applications. Their straight mount orientation and operating temperature range of -40 to 105 °C make them versatile and durable. Perfect for use in PCB assemblies, these connectors provide a secure and stable connection for your electronic devices. Trust in their performance for all your connectivity needs.