896-046-541-602

Heilind Number:EDA896-046-541-602
Manufacturer:EDAC
Manufacturer Number:896-046-541-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-046-541-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-046-541-602

Detailed Description

Enhance your high-temperature PCB connections with these cutting-edge Card Edge Connectors. Designed for maximum performance, they feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide and durable Copper Alloy contact material. With a single row configuration and a pitch of .125 inches, they boast 46 positions for seamless connectivity. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors ensure reliable performance in any environment. Perfect for a range of applications, they offer a straight mount orientation and a 3A amperage rating. Upgrade your setup with these high-quality connectors, a must-have for any electronics enthusiast.