896-046-541-603

Heilind Number:EDA896-046-541-603
Manufacturer:EDAC
Manufacturer Number:896-046-541-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-046-541-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-046-541-603

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black exterior and a single row configuration for seamless integration. With a robust amperage rating of 3 A and UL 94V-0 Polyphenylene Sulfide housing material, they guarantee reliability and safety. Crafted with precision, the Copper Alloy contact material ensures efficient power transmission, while the 46 positions accommodate complex PCB layouts. Featuring a pitch of .125 in and row spacing of .2 in, they offer precise alignment for seamless board-to-board connections. Whether in straight or right-angle mount orientation, these connectors maintain secure contact even in temperatures ranging from -40 to 105 °C. Trust in our quality connectors for your critical electronic applications.