896-046-541-802

Heilind Number:EDA896-046-541-802
Manufacturer:EDAC
Manufacturer Number:896-046-541-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-046-541-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-046-541-802

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure reliable operation at temperatures ranging from -40 to 105 °C. With a dual-row configuration and a total of 46 positions, they offer ample connectivity options for your applications. The copper alloy contacts provide efficient power transmission, with a current rating of 3 A. With a pitch of .125 in and row spacing of .2 in, these connectors facilitate seamless board-to-board connections. Their straight mount orientation allows for easy installation, making them ideal for various industrial and commercial projects. Upgrade your connectivity solutions with these robust and high-performance Card Edge Connectors.