896-046-541-804

Heilind Number:EDA896-046-541-804
Manufacturer:EDAC
Manufacturer Number:896-046-541-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-046-541-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-046-541-804

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black finish and a durable housing made of UL 94V-0 Polyphenylene Sulfide. With a high amperage rating of 3 A, they ensure reliable power transmission. The two-row design with 46 positions allows for efficient data transfer, while the copper alloy contact material guarantees long-lasting conductivity. Perfect for PCB applications, these connectors have a pitch of .125 inches and a row spacing of .2 inches. Their straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile for various industrial settings. Upgrade your connectivity with these premium Card Edge Connectors.