896-046-541-807

Heilind Number:EDA896-046-541-807
Manufacturer:EDAC
Manufacturer Number:896-046-541-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-046-541-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-046-541-807

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and a durable UL 94V-0 Polyphenylene Sulfide housing. With a 3 A amperage rating and copper alloy contact material, they ensure reliable power transmission for your devices. Featuring two rows of 46 positions each, with a .125-inch pitch and .2-inch row spacing, they provide a secure and efficient connection. Their straight mount orientation makes installation a breeze, while their wide operating temperature range of -40 to 105°C guarantees functionality in various conditions. Trust in our top-quality connectors for seamless board-to-board PCB connectivity in your projects.