896-046-541-808

Heilind Number:EDA896-046-541-808
Manufacturer:EDAC
Manufacturer Number:896-046-541-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-046-541-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-046-541-808

Detailed Description

Enhance your high-temperature connectivity with these durable Card Edge Connectors. Designed for optimal performance, they feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring safety and reliability in any environment. With a current rating of 3 A and copper alloy contacts, these connectors provide efficient power transmission. The two-row design with a pitch of .125 inches and row spacing of .2 inches allows for seamless integration into your PCB layout. Boasting 46 positions and a straight mount orientation, they offer versatile connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in the electronics industry. Trust in their quality and performance to meet your connectivity needs with ease.