896-046-541-812

Heilind Number:EDA896-046-541-812
Manufacturer:EDAC
Manufacturer Number:896-046-541-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-046-541-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-046-541-812

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connectors. Designed for reliable performance in even the most demanding environments, these connectors boast a sleek black finish and feature UL 94V-0 Polyphenylene Sulfide housing for enhanced durability. With a current rating of 3 A, they ensure efficient power transmission. Their double row configuration with 46 copper alloy contacts allows for secure and efficient data transfer. The .125-inch pitch and .2-inch row spacing provide easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are perfect for a wide range of applications. Choose our Card Edge Connectors for seamless board-to-board connections in your electronic projects.