896-046-555-208

Heilind Number:EDA896-046-555-208
Manufacturer:EDAC
Manufacturer Number:896-046-555-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-046-555-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-046-555-208

Detailed Description

Enhance your circuitry with these high-temp card edge connectors in sleek black. With a robust housing crafted from UL 94V-0 Polyphenylene Sulfide, these connectors offer reliable performance even in demanding environments. Featuring two rows of copper alloy contacts, each positioned with a pitch of .125 inches and a row spacing of .2 inches, they ensure secure and efficient connectivity for your PCBs. With a total of 46 positions, these connectors are designed for seamless integration. Their straight mount orientation allows for easy installation, while their wide operating temperature range of -40 to 105 °C ensures versatility in various applications. Upgrade your setup with these quality connectors, a vital component for any electronics project.