896-046-555-212

Heilind Number:EDA896-046-555-212
Manufacturer:EDAC
Manufacturer Number:896-046-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-046-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-046-555-212

Detailed Description

Upgrade your high-temperature connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a sturdy housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability in even the most demanding environments. With a 3A amperage rating and copper alloy contact material, they guarantee reliable power transmission. The two rows of 46 positions offer ample connectivity options, while the .125-inch pitch and .2-inch row spacing allow for efficient PCB integration. Operating seamlessly in temperatures ranging from -40 to 105°C, they are perfect for industrial applications. Choose our black connectors for a sleek and professional finish, with a straight mount orientation for easy installation. Upgrade your PCB connections with confidence and trust in the quality of our high-temp Card Edge Connectors.