896-046-555-802

Heilind Number:EDA896-046-555-802
Manufacturer:EDAC
Manufacturer Number:896-046-555-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-046-555-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-046-555-802

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, crafted with precision and reliability in mind. Featuring a sleek black design and constructed with UL 94V-0 Polyphenylene Sulfide housing material, these connectors ensure durability even in high-temperature environments, with an operating range of -40 to 105 °C. With two rows and 46 positions, they offer ample connectivity options for your projects. The copper alloy contact material guarantees efficient power transmission, rated at 3 A. Designed for seamless integration, these connectors have a pitch of .125 in and row spacing of .2 in, facilitating easy installation on your PCBs. Whether you're working on industrial machinery or electronic devices, these connectors, part of our extensive range of PCB accessories, are essential for reliable board-to-board connections. Trust in their quality and performance for your next project.