896-046-555-803

Heilind Number:EDA896-046-555-803
Manufacturer:EDAC
Manufacturer Number:896-046-555-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-046-555-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-046-555-803

Detailed Description

Enhance your PCB connectivity with these high-temp card edge connectors, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, they offer durability and safety. With two rows of copper alloy contacts and a pitch of .125 inches, these connectors ensure reliable power delivery at 3A. The straight mount orientation and 46 positions cater to a wide range of applications. Operating seamlessly in temperatures ranging from -40 to 105°C, they guarantee consistent functionality. Upgrade your setup with these essential board-to-board connectors for seamless data transmission.