896-046-555-804

Heilind Number:EDA896-046-555-804
Manufacturer:EDAC
Manufacturer Number:896-046-555-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-046-555-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-046-555-804

Detailed Description

Elevate your PCB connectivity with our cutting-edge High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a 3A amperage rating, they deliver reliable power transmission. The two rows of copper alloy contacts, spaced at a pitch of .125 inches and .2 inches apart, provide seamless connection for all 46 positions. Engineered for versatility, these connectors offer straight mounting orientation and are capable of withstanding temperatures ranging from -40 to 105°C. Upgrade your setup with these essential components, now available in our product catalog.