896-046-555-812

Heilind Number:EDA896-046-555-812
Manufacturer:EDAC
Manufacturer Number:896-046-555-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-046-555-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-046-555-812

Detailed Description

Enhance your high-temperature electronic connections with our premium Card Edge Connectors. Specifically designed for optimal performance in demanding environments, these connectors boast a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable operation even in extreme conditions. With a current rating of 3A, they provide efficient power transmission, while the Copper Alloy contact material guarantees excellent conductivity. Featuring two rows and 46 positions, these connectors offer ample connectivity options for your PCBs. The .125" pitch and .2" row spacing allow for precise board-to-board connections. Designed for straight mount orientation, they are versatile and easy to install. With an operating temperature range of -40 to 105°C, these connectors are suitable for a wide range of applications. Upgrade your connection solutions with these high-performance Card Edge Connectors.