896-046-556-201

Heilind Number:EDA896-046-556-201
Manufacturer:EDAC
Manufacturer Number:896-046-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-046-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-046-556-201

Detailed Description

Enhance your PCB connections with our High Temperature Card Edge Connectors in sleek black. Engineered for top performance, these connectors feature a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in demanding environments. With two rows and 46 positions, they provide ample connectivity for your projects. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Designed for straight mounting orientation, these connectors are a perfect fit for various applications. Operating flawlessly in a wide temperature range from -40 to 105 °C, they are a dependable choice for your connectivity needs. Upgrade to our Card Edge Connectors and experience seamless integration in your PCB setups.