896-046-556-202

Heilind Number:EDA896-046-556-202
Manufacturer:EDAC
Manufacturer Number:896-046-556-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-046-556-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-046-556-202

Detailed Description

Upgrade your high temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors are a must-have for any industrial or commercial application. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, they guarantee both durability and safety. With a 2-row configuration and a total of 46 positions, they offer ample connectivity options. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing facilitate seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are built to withstand extreme conditions. Whether you're working on a new project or upgrading existing systems, our Card Edge Connectors are the perfect solution for your connectivity needs.