896-046-556-203

Heilind Number:EDA896-046-556-203
Manufacturer:EDAC
Manufacturer Number:896-046-556-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-046-556-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-046-556-203

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power delivery even in high-temperature conditions. With a pitch of .125 inches and two rows of 46 positions, they offer seamless integration for your electronic projects. The straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Upgrade your PCB assembly with these black connectors for enhanced efficiency and connectivity.