896-046-556-207

Heilind Number:EDA896-046-556-207
Manufacturer:EDAC
Manufacturer Number:896-046-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-046-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-046-556-207

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for peak performance in demanding environments, these connectors boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring exceptional durability and safety. With two rows of high-quality Copper Alloy contacts, each rated for 3A, you can count on reliable power transmission. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the 46 positions cater to versatile connectivity needs. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Choose straight mount orientation for seamless integration into your PCB setup. Upgrade your connectivity solutions with our top-of-the-line Card Edge Connectors.