896-046-556-802

Heilind Number:EDA896-046-556-802
Manufacturer:EDAC
Manufacturer Number:896-046-556-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-046-556-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-046-556-802

Detailed Description

Discover our High Temp Card Edge Connectors, crafted for superior performance in demanding environments. Designed with durability in mind, these connectors feature a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in extreme conditions. With a current rating of 3 A, they offer efficient power transmission for your applications. The two rows of connectors, with a pitch of .125 in and row spacing of .2 in, provide secure and precise connections. Made of Copper Alloy, the contacts guarantee excellent conductivity and longevity. With 46 positions available, these connectors offer ample connectivity options. Their straight mount orientation and operating temperature range of -40 to 105 °C make them versatile for various setups. Ideal for use in PCB applications, these connectors are a must-have for any electronics project.